




SCBSM-632-3-01 | |
|---|---|
DigiKey Part Number | RPC2089-ND |
Manufacturer | |
Manufacturer Product Number | SCBSM-632-3-01 |
Description | BRD SPT SNAP LOCK THR STUD 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | SCBSM-632-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.783" (19.87mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 5 | ₱30.96600 | ₱154.83 |
| 10 | ₱28.70300 | ₱287.03 |
| 25 | ₱26.20200 | ₱655.05 |
| 50 | ₱24.53460 | ₱1,226.73 |
| 100 | ₱23.05180 | ₱2,305.18 |
| 250 | ₱21.32604 | ₱5,331.51 |
| 500 | ₱20.18030 | ₱10,090.15 |
| 1,000 | ₱19.15664 | ₱19,156.64 |


