




SCBSM-632-8-01 | |
|---|---|
DigiKey Part Number | RPC4999-ND |
Manufacturer | |
Manufacturer Product Number | SCBSM-632-8-01 |
Description | BRD SPT SNAP LOCK THR STUD 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.500" (12.70mm) 1/2" |
EDA/CAD Models | SCBSM-632-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.094" (27.80mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 5 | ₱32.03800 | ₱160.19 |
| 10 | ₱29.77500 | ₱297.75 |
| 25 | ₱27.15480 | ₱678.87 |
| 50 | ₱25.42780 | ₱1,271.39 |
| 100 | ₱23.89150 | ₱2,389.15 |
| 250 | ₱22.10972 | ₱5,527.43 |
| 500 | ₱20.92826 | ₱10,464.13 |
| 1,000 | ₱19.86945 | ₱19,869.45 |

