


SCBST-8-01 | |
|---|---|
DigiKey Part Number | SCBST-8-01-ND |
Manufacturer | |
Manufacturer Product Number | SCBST-8-01 |
Description | BRD SPT SNAP LOCK THR STUD 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.500" (12.70mm) 1/2" |
EDA/CAD Models | SCBST-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱23.74437 | ₱23,744.37 |

