


SRT-3535B | |
|---|---|
DigiKey Part Number | SRT-3535B-ND |
Manufacturer | |
Manufacturer Product Number | SRT-3535B |
Description | SNAP RIVET 0.139" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.139" (3.53mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.139" (3.53mm) | |
Rivet Length | 0.140" (3.56mm) | |
Head Diameter | 0.394" (10.01mm) | |
Head Height | 0.315" (8.00mm) | |
Hole Diameter | 0.144" (3.66mm) | |
Grip Range | 0.039" ~ 0.079" (0.99mm ~ 2.01mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 5 | ₱46.09200 | ₱230.46 |
| 10 | ₱42.93600 | ₱429.36 |
| 25 | ₱39.27920 | ₱981.98 |
| 50 | ₱36.86140 | ₱1,843.07 |
| 100 | ₱34.69980 | ₱3,469.98 |
| 250 | ₱32.19272 | ₱8,048.18 |
| 500 | ₱30.52772 | ₱15,263.86 |
| 1,000 | ₱29.03777 | ₱29,037.77 |

