Round Standoff Threaded #6-32 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural
Supporting your Project: Printed Circuit Board Solutions

TN4-32-632-3

DigiKey Part Number
TN4-32-632-3-ND
Manufacturer
Manufacturer Product Number
TN4-32-632-3
Description
ROUND STANDOFF #6-32 NYLON 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural
Datasheet
 Datasheet
EDA/CAD Models
TN4-32-632-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.500" (63.50mm) 2 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱136.97000₱136.97
5₱115.88400₱579.42
10₱108.50000₱1,085.00
25₱99.87720₱2,496.93
50₱94.18420₱4,709.21
100₱89.08080₱8,908.08
300₱82.07380₱24,622.14
500₱79.21222₱39,606.11
1,000₱75.68388₱75,683.88
Manufacturers Standard Package