
LCP12S-100-10K | |
|---|---|
DigiKey Part Number | 5256-LCP12S-100-10K-ND |
Manufacturer | |
Manufacturer Product Number | LCP12S-100-10K |
Description | LINEAR POT 10K OHM 1.2W PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 1.2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1.2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | - | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 5.000" x 0.492" Face (127.00mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,173.65000 | ₱13,173.65 |
| 10 | ₱10,907.29700 | ₱109,072.97 |
| 30 | ₱9,962.99300 | ₱298,889.79 |
| 50 | ₱9,551.64140 | ₱477,582.07 |

