EM6OE16NWAKA-07H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱45.04698
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱54.14205
Datasheet
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6OE16NWAKA-07H

DigiKey Part Number
2174-EM6OE16NWAKA-07HTR-ND - Tape & Reel (TR)
2174-EM6OE16NWAKA-07HCT-ND - Cut Tape (CT)
2174-EM6OE16NWAKA-07HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6OE16NWAKA-07H
Description
IC DRAM 4GBIT POD 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
256M x 16
Memory Interface
POD
Clock Frequency
1.333 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱522.94714₱1,307,367.85
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱590.74000₱590.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.