PTC 250°F (121°C) Aluminium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C80-300/600-115VAC ET

DigiKey Part Number
2985-C80-300/600-115VACET-ND
Manufacturer
Manufacturer Product Number
C80-300/600-115VAC ET
Description
FAN-HEATER ASSEMBLY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PTC 250°F (121°C) Aluminium
Datasheet
 Datasheet
EDA/CAD Models
C80-300/600-115VAC ET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
-
Packaging
Box
Part Status
Active
Type
PTC
Temperature Rating
250°F (121°C)
Watt Density @ 12V
80 W/in²
Voltage
115V
Shape
Rectangular
Length
2.835" (72.00mm)
Width
4.331" (110.00mm)
Thickness
3.228" (82.00mm)
Material
Aluminium
Termination
Terminals
Material - Insulation
Silicone
Wire Gauge
18 AWG
Approval Agency
UL
Features
IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱13,976.39000₱13,976.39
5₱12,954.86400₱64,774.32
10₱12,538.72900₱125,387.29
25₱12,009.56760₱300,239.19
Manufacturers Standard Package