
ADV-161-125140-S | |
|---|---|
DigiKey Part Number | 2985-ADV-161-125140-S-ND |
Manufacturer | |
Manufacturer Product Number | ADV-161-125140-S |
Description | TE MODULE,161 COUPLES,SILICONE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 54.7W @ 25°C 5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 54.7W @ 25°C | |
Delta Tmax @ Th | 65°C @ 25°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 5 A | |
Voltage - Max | 19.4 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,209.46000 | ₱1,209.46 |
| 5 | ₱1,136.21400 | ₱5,681.07 |
| 10 | ₱1,106.08200 | ₱11,060.82 |
| 25 | ₱1,067.49320 | ₱26,687.33 |
| 50 | ₱1,039.19520 | ₱51,959.76 |
| 100 | ₱1,011.64730 | ₱101,164.73 |



