MFR Recommended
Similar

19-217/BHC-ZL1M2RY/3T | |
|---|---|
DigiKey Part Number | 19-217/BHC-ZL1M2RY/3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-217/BHC-ZL1M2RY/3T |
Description | LED BLUE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |
Lens Size 1.00mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-217/BHC-ZL1M2RY/6T | Everlight Electronics Co Ltd | 0 | 1080-19-217/BHC-ZL1M2RY/6TTR-ND | ₱4.91661 | MFR Recommended |
| LTST-C193TBKT-5A | LITEON | 304,195 | 160-1827-1-ND | ₱11.31000 | Similar |












