
6374/Y7DA-ALNB/P/MS | |
|---|---|
DigiKey Part Number | 1080-6374/Y7DA-ALNB/P/MS-ND |
Manufacturer | |
Manufacturer Product Number | 6374/Y7DA-ALNB/P/MS |
Description | LED YELLOW DIFFUSED 5MM T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 4.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40°, 65° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.20mm Dia | |
Height (Max) | 8.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱11.69006 | ₱17,535.09 |

