LED Lighting - White, Warm 3000K 18V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-22ST/RKE-N30110190Z5/SZM/2T

DigiKey Part Number
1080-67-22ST/RKE-N30110190Z5/SZM/2TTR-ND - Tape & Reel (TR)
1080-67-22ST/RKE-N30110190Z5/SZM/2TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
67-22ST/RKE-N30110190Z5/SZM/2T
Description
LED WARM WHT 3000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Warm 3000K 18V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
116lm
Current - Test
-
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
90
Current - Max
50mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱22.63000₱22.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
48,000₱4.00016₱192,007.68