
EAILP03RDAA2 | |
|---|---|
DigiKey Part Number | 1080-EAILP03RDAA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAILP03RDAA2 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V, 1.8V 100mA 7.8mW/sr @ 100mA 25° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 7.8mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V, 1.8V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.53618 | ₱31,608.54 |

