EAST16083BA0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 6,179
Unit Price: ₱14.29000
Datasheet
Blue LED Indication - Discrete 2.95V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST16083BA0

DigiKey Part Number
1080-1563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST16083BA0
Description
LED BLUE CLEAR 2SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 2.95V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST16083BA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.95V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes