Green, Red 573nm Green, 626nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST3527RGA0

DigiKey Part Number
1080-EAST3527RGA0TR-ND - Tape & Reel (TR)
1080-EAST3527RGA0CT-ND - Cut Tape (CT)
1080-EAST3527RGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST3527RGA0
Description
LED GREEN/RED CLEAR 4SMD
Customer Reference
Detailed Description
Green, Red 573nm Green, 626nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EAST3527RGA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm Green, 632nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.70mm L x 3.20mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,391
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱20.12800₱201.28
100₱14.42900₱1,442.90
500₱11.86356₱5,931.78
1,000₱11.01913₱11,019.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱10.30096₱20,601.92
4,000₱9.69072₱38,762.88
6,000₱9.37754₱56,265.24
10,000₱9.02379₱90,237.90
14,000₱8.81323₱123,385.22
20,000₱8.60792₱172,158.40
50,000₱8.15453₱407,726.50
Manufacturers Standard Package