
IR26-51C/L110/TR8 | |
|---|---|
DigiKey Part Number | 1080-1358-2-ND - Tape & Reel (TR) 1080-1358-1-ND - Cut Tape (CT) 1080-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR26-51C/L110/TR8 |
Description | EMITTER IR 940NM 65MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | IR26-51C/L110/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱19.05600 | ₱190.56 |
| 100 | ₱13.62500 | ₱1,362.50 |
| 500 | ₱11.18110 | ₱5,590.55 |
| 1,000 | ₱10.37659 | ₱10,376.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.69236 | ₱19,384.72 |
| 4,000 | ₱9.11085 | ₱36,443.40 |
| 6,000 | ₱8.81241 | ₱52,874.46 |
| 10,000 | ₱8.47522 | ₱84,752.20 |
| 14,000 | ₱8.27456 | ₱115,843.84 |



