
PD70-01C/TR7 | |
|---|---|
DigiKey Part Number | 1080-1373-2-ND - Tape & Reel (TR) 1080-1373-1-ND - Cut Tape (CT) 1080-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70-01C/TR7 |
Description | SENSOR PHOTODIODE 940NM 2SMD GW |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Response Time 50ns |
Manufacturer Everlight Electronics Co Ltd | Voltage - DC Reverse (Vr) (Max) 32 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 5nA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Wavelength 940nm | Mounting Type Surface Mount |
Spectral Range 400nm ~ 1100nm | Package / Case 2-SMD, Gull Wing |
Diode Type PIN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱59.13300 | ₱591.33 |
| 100 | ₱44.38260 | ₱4,438.26 |
| 500 | ₱37.83092 | ₱18,915.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱35.69010 | ₱35,690.10 |
| 2,000 | ₱33.87472 | ₱67,749.44 |
| 3,000 | ₱32.94465 | ₱98,833.95 |
| 5,000 | ₱32.67520 | ₱163,376.00 |





