
MF3EH93A1DUF/01Z | |
|---|---|
DigiKey Part Number | 568-MF3EH93A1DUF/01ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF3EH93A1DUF/01Z |
Description | IC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443A, ISO 7816-4, Mifare, NFC MOA8, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443A, ISO 7816-4, Mifare, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | MOA8, Smart Card Module | |
Supplier Device Package | PLLMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34,187 | ₱132.23115 | ₱4,520,586.33 |

