



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1000 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 0.1 mA @ 1000 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱240.58000 | ₱240.58 |
| 10 | ₱158.28400 | ₱1,582.84 |
| 100 | ₱111.32280 | ₱11,132.28 |
| 500 | ₱91.28420 | ₱45,642.10 |
| 1,000 | ₱84.84744 | ₱84,847.44 |
| 2,000 | ₱81.88125 | ₱163,762.50 |

