


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC | |
Supplier Device Package | KBPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱178.65000 | ₱178.65 |
| 10 | ₱115.94400 | ₱1,159.44 |
| 100 | ₱80.11260 | ₱8,011.26 |
| 500 | ₱64.80350 | ₱32,401.75 |
| 1,000 | ₱59.88408 | ₱59,884.08 |
| 2,000 | ₱55.74863 | ₱111,497.26 |
| 5,000 | ₱54.59246 | ₱272,962.30 |



