
SMBJ5388A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5388ATR-ND - Tape & Reel (TR) 5272-SMBJ5388ACT-ND - Cut Tape (CT) 5272-SMBJ5388ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5388A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 480 Ohms | |
Current - Reverse Leakage @ Vr | 0.5 µA @ 144 V | |
Voltage - Forward (Vf) (Max) @ If | 1 A @ 1.2 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱22.09300 | ₱220.93 |
| 100 | ₱14.11340 | ₱1,411.34 |
| 500 | ₱10.65946 | ₱5,329.73 |
| 1,000 | ₱9.54527 | ₱9,545.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.12758 | ₱24,382.74 |
| 6,000 | ₱7.41328 | ₱44,479.68 |
| 9,000 | ₱7.04920 | ₱63,442.80 |
| 15,000 | ₱6.63998 | ₱99,599.70 |
| 21,000 | ₱6.39766 | ₱134,350.86 |
| 30,000 | ₱6.16212 | ₱184,863.60 |
| 75,000 | ₱5.85823 | ₱439,367.25 |

