New Product
Zener Diode 200 V 5 W ±10% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5388A

DigiKey Part Number
5272-SMBJ5388ATR-ND - Tape & Reel (TR)
5272-SMBJ5388ACT-ND - Cut Tape (CT)
5272-SMBJ5388ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5388A
Description
SMB SCHOTTKY BARRIER DIODES (SBD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 5 W ±10% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
5 W
Impedance (Max) (Zzt)
480 Ohms
Current - Reverse Leakage @ Vr
0.5 µA @ 144 V
Voltage - Forward (Vf) (Max) @ If
1 A @ 1.2 V
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.73000₱35.73
10₱22.09300₱220.93
100₱14.11340₱1,411.34
500₱10.65946₱5,329.73
1,000₱9.54527₱9,545.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.12758₱24,382.74
6,000₱7.41328₱44,479.68
9,000₱7.04920₱63,442.80
15,000₱6.63998₱99,599.70
21,000₱6.39766₱134,350.86
30,000₱6.16212₱184,863.60
75,000₱5.85823₱439,367.25
Manufacturers Standard Package