Parametric Equivalent

ERFSL150332RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSL150332RZTR-ND - Tape & Reel (TR) 5916-ERFSL150332RZCT-ND - Cut Tape (CT) 5916-ERFSL150332RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSL150332RZ |
Description | 2920/1.50AMP/33V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 230 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 5 | ₱14.76800 | ₱73.84 |
| 10 | ₱13.57700 | ₱135.77 |
| 50 | ₱11.25500 | ₱562.75 |
| 100 | ₱10.39150 | ₱1,039.15 |
| 250 | ₱9.34220 | ₱2,335.55 |
| 500 | ₱8.61808 | ₱4,309.04 |
| 1,000 | ₱7.94933 | ₱7,949.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.32942 | ₱14,658.84 |
| 4,000 | ₱6.75550 | ₱27,022.00 |
| 6,000 | ₱6.43914 | ₱38,634.84 |
| 10,000 | ₱6.06011 | ₱60,601.10 |
| 14,000 | ₱5.82157 | ₱81,501.98 |
| 20,000 | ₱5.57796 | ₱111,559.20 |
| 50,000 | ₱5.43394 | ₱271,697.00 |


