
EHS108LD | |
|---|---|
DigiKey Part Number | 5916-EHS108LDTR-ND - Tape & Reel (TR) 5916-EHS108LDCT-ND - Cut Tape (CT) 5916-EHS108LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHS108LD |
Description | HALF PITCH, 8P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.067" (1.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.445" (11.30mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 10 | ₱91.82600 | ₱918.26 |
| 25 | ₱85.25160 | ₱2,131.29 |
| 50 | ₱80.46400 | ₱4,023.20 |
| 100 | ₱75.93220 | ₱7,593.22 |
| 250 | ₱70.40952 | ₱17,602.38 |
| 500 | ₱66.62096 | ₱33,310.48 |
| 1,000 | ₱63.18255 | ₱63,182.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱60.09786 | ₱120,195.72 |
| 4,000 | ₱57.35543 | ₱229,421.72 |
| 6,000 | ₱55.90366 | ₱335,421.96 |
| 10,000 | ₱54.22635 | ₱542,263.50 |

