
45400045 | |
|---|---|
DigiKey Part Number | 1601-45400045-ND |
Manufacturer | |
Manufacturer Product Number | 45400045 |
Description | UV CURING LAMP AM2210X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CCFL, Ultraviolet (UV) Narrow Spectrum 11.1 A 26.0mm x 660mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | CCFL, Ultraviolet (UV) Narrow Spectrum | |
Voltage | - | |
Current | 11.1 A | |
Output | - | |
Size / Dimension | 26.0mm x 660mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,256.87000 | ₱14,256.87 |

