New at DigiKey
Image for 80058450 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80058450

DigiKey Part Number
1601-80058450-ND
Manufacturer
Manufacturer Product Number
80058450
Description
UV CURING LAMP AM9747X - 40960
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CCFL, Ultraviolet (UV) Narrow Spectrum 19 A 22.0mm x 530mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Tube
Part Status
Active
Type
CCFL, Ultraviolet (UV) Narrow Spectrum
Voltage
-
Current
19 A
Output
-
Size / Dimension
22.0mm x 530mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱11,049.50000₱11,049.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.