
80088196 | |
|---|---|
DigiKey Part Number | 1601-80088196-ND |
Manufacturer | |
Manufacturer Product Number | 80088196 |
Description | UV CURING LAMP AM10972X - 47694 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CCFL, Ultraviolet (UV) Narrow Spectrum 15.8 A 19.0mm x 550mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | CCFL, Ultraviolet (UV) Narrow Spectrum | |
Voltage | - | |
Current | 15.8 A | |
Output | - | |
Size / Dimension | 19.0mm x 550mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,698.00000 | ₱11,698.00 |

