
80088527 | |
|---|---|
DigiKey Part Number | 1601-80088527-ND |
Manufacturer | |
Manufacturer Product Number | 80088527 |
Description | UV CURING LAMP AM10998X - 47687 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CCFL, Ultraviolet (UV) Narrow Spectrum 13 A 19.0mm x 460mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | CCFL, Ultraviolet (UV) Narrow Spectrum | |
Voltage | - | |
Current | 13 A | |
Output | - | |
Size / Dimension | 19.0mm x 460mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,961.06000 | ₱12,961.06 |

