New at DigiKey
Image for 80088553 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80088553

DigiKey Part Number
1601-80088553-ND
Manufacturer
Manufacturer Product Number
80088553
Description
UV CURING LAMP AM10997X - 47688
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CCFL, Ultraviolet (UV) Narrow Spectrum 14.5 A 19.0mm x 530mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Tube
Part Status
Active
Type
CCFL, Ultraviolet (UV) Narrow Spectrum
Voltage
-
Current
14.5 A
Output
-
Size / Dimension
19.0mm x 530mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱11,131.68000₱11,131.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.