
8450-205-000-6 | |
|---|---|
DigiKey Part Number | 1601-8450-205-000-6-ND |
Manufacturer | |
Manufacturer Product Number | 8450-205-000-6 |
Description | LM0202 UNIVERSAL MODULATOR, 650- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Modulator Type | Universal | |
Wavelength | 650nm ~ 1000nm | |
Aperture | 5mm x 5mm | |
Crystal AR | IM | |
Crystal Material | KD*P | |
Power (Watts) | 5W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱424,219.31000 | ₱424,219.31 |

