
8450-205-201-1 | |
|---|---|
DigiKey Part Number | 1601-8450-205-201-1-ND |
Manufacturer | |
Manufacturer Product Number | 8450-205-201-1 |
Description | LM0202 INTENSITY MODULATOR, 950- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Modulator Type | P | |
Wavelength | 950nm ~ 1100nm | |
Aperture | 1mm | |
Crystal AR | Solgel | |
Crystal Material | KD*P | |
Power (Watts) | 20W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱211,923.56000 | ₱211,923.56 |

