Biconvex Singlet 60mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063025000

DigiKey Part Number
1601-1150-ND
Manufacturer
Manufacturer Product Number
G063025000
Description
LENS BICONVEXL 60MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 60mm 350nm ~ 2000nm N-BK7
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Biconvex Singlet
Focal Length
60mm
Wavelength
350nm ~ 2000nm
Optic Diameter
22.4mm
Clear Aperture
21.4mm
Optic Center Thickness
4mm
Optic Edge Thickness
2mm
Optic Material
N-BK7
Mounting Type
25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,406.70000₱4,406.70
Manufacturers Standard Package