
G063128000 | |
|---|---|
DigiKey Part Number | 1601-1187-ND |
Manufacturer | |
Manufacturer Product Number | G063128000 |
Description | LENS ACHR VIS 80MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Achromatic Lens 80mm 450nm ~ 700nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Achromatic Lens | |
Focal Length | 80mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 18mm | |
Clear Aperture | 17mm | |
Optic Center Thickness | 5.8mm | |
Optic Edge Thickness | 4.6mm | |
Optic Material | - | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,825.75000 | ₱9,825.75 |

