Achromatic Lens 35mm 450nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063131000

DigiKey Part Number
1601-G063131000-ND
Manufacturer
Manufacturer Product Number
G063131000
Description
LENS ACHR VIS 35MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Achromatic Lens 35mm 450nm ~ 700nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Achromatic Lens
Focal Length
35mm
Wavelength
450nm ~ 700nm
Optic Diameter
12.5mm
Clear Aperture
11.5mm
Optic Center Thickness
5mm
Optic Edge Thickness
3.9mm
Optic Material
-
Mounting Type
25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10,183.05000₱10,183.05
Manufacturers Standard Package