Plano-Convex Singlet 80mm 450nm ~ 700nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G312317322

DigiKey Part Number
1601-G312317322-ND
Manufacturer
Manufacturer Product Number
G312317322
Description
LENS PLANO-CONVEX 80MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 80mm 450nm ~ 700nm N-BK7
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Plano-Convex Singlet
Focal Length
80mm
Wavelength
450nm ~ 700nm
Optic Diameter
22.4mm
Clear Aperture
-
Optic Center Thickness
3.5mm
Optic Edge Thickness
1.9mm
Optic Material
N-BK7
Mounting Type
Unmounted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱3,096.60000₱3,096.60
Manufacturers Standard Package