Achromatic Lens 100mm 450nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G322308322

DigiKey Part Number
1601-G322308322-ND
Manufacturer
Manufacturer Product Number
G322308322
Description
LENS ACHR VIS 100MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Achromatic Lens 100mm 450nm ~ 700nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Achromatic Lens
Focal Length
100mm
Wavelength
450nm ~ 700nm
Optic Diameter
25.4mm
Clear Aperture
-
Optic Center Thickness
9mm
Optic Edge Thickness
7.1mm
Optic Material
-
Mounting Type
Unmounted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱7,086.45000₱7,086.45
Manufacturers Standard Package