Image for XWAR06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XWAR06

DigiKey Part Number
633-XWAR06-ND
Manufacturer
Manufacturer Product Number
XWAR06
Description
400W MEDICAL, ULTRA QUIET WITH R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slot AC DC Configurable Power Supply Chassis
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
-
Packaging
Box
Part Status
Active
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Features
5V, 500mA Auxilary Output, Ruggedized
Input Connector
IEC 320-C14
Current - Leakage
150 µA
Cooling Type
Fan - Reverse Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
25₱34,188.96520₱854,724.13
Manufacturers Standard Package