Standard Pliers Smooth 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500-11-US

DigiKey Part Number
2827-500-11-US-ND
Manufacturer
Manufacturer Product Number
500-11-US
Description
PLIERS - TRANSISTOR FORMER - "OF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard Pliers Smooth 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Standard
Tip Type
-
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic
Length
5.50" (139.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱24,357.74000₱24,357.74
Manufacturers Standard Package