Tweezers Anti-Magnetic Pointed Fine 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-3C-SA-SE

DigiKey Part Number
2827-DN-3C-SA-SE-ND
Manufacturer
Manufacturer Product Number
DN-3C-SA-SE
Description
TWEEZERS - STRAIGHT FINE POINT -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Fine 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,205.29000₱1,205.29
5₱1,116.92000₱5,584.60
12₱1,071.70167₱12,860.42
36₱1,017.59361₱36,633.37
Manufacturers Standard Package