
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | Bluetooth v5.0, LTE | |
Frequency | 13.56MHz | |
Applications | General Purpose | |
Interface | USB 2.0 | |
Sensitivity | -114dBm | |
Power - Output | - | |
Data Rate (Max) | 106kbps | |
Features | - | |
Voltage - Supply | 4.35V ~ 5.5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,465.14000 | ₱15,465.14 |


