Image for 0444178281 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0444178281

DigiKey Part Number
1934-0444178281-ND
Manufacturer
Manufacturer Product Number
0444178281
Description
FERRITE CORE 184OHM HINGED 8.7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 184Ohm @ 100MHz ID 0.342" Dia (8.70mm) OD 0.827" W x 0.415" H (21.00mm x 10.55mm) Length 1.551" (39.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
184Ohm @ 100MHz
Manufacturer
Fair-Rite Products Corp.
Material
44
Series
Inner Dimension
0.342" Dia (8.70mm)
Packaging
Bulk
Outer Dimension
0.827" W x 0.415" H (21.00mm x 10.55mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
1.551" (39.40mm)
Design
Hinged (Snap On)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,568₱90.97326₱142,646.07