300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2506033017Y0

DigiKey Part Number
1934-1436-2-ND - Tape & Reel (TR)
1934-1436-1-ND - Cut Tape (CT)
1934-1436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2506033017Y0
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
2506033017Y0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Fair-Rite Products Corp.
DC Resistance (DCR) (Max)
300mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62,614
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.93000₱39.30
25₱3.43000₱85.75
50₱3.07280₱153.64
100₱2.75720₱275.72
250₱2.37484₱593.71
500₱2.11284₱1,056.42
1,000₱1.87047₱1,870.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.43754₱5,750.16
8,000₱1.24340₱9,947.20
12,000₱1.13597₱13,631.64
20,000₱1.11656₱22,331.20
Manufacturers Standard Package