Uncoated 78 Ferrite Core Toroid Type Length Width Diameter 0.050" (1.27mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 78 Ferrite Core Toroid Type Length Width Diameter 0.050" (1.27mm) Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5978002101

DigiKey Part Number
5978002101-ND
Manufacturer
Manufacturer Product Number
5978002101
Description
FERRITE CORE TOROID 78
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 78 Ferrite Core Toroid Type Length Width Diameter 0.050" (1.27mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5978002101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
78
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2300
Effective Length (le) mm
10.4
Effective Area (Ae) mm²
1.5
Effective Magnetic Volume (Ve) mm³
15.7
Finish
Uncoated
Height
0.050" (1.27mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱16.01900₱160.19
25₱13.86320₱346.58
50₱12.38640₱619.32
100₱11.02270₱1,102.27
250₱9.38032₱2,345.08
500₱8.24292₱4,121.46
2,000₱6.20333₱12,406.66
6,000₱5.73169₱34,390.14
Manufacturers Standard Package