
1N5226BTR | |
|---|---|
DigiKey Part Number | 2156-1N5226BTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5226BTR |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Bulk: | 43167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,374 | ₱1.78650 | ₱20,319.65 |


