
BQ25601RTWT | |
|---|---|
DigiKey Part Number | 296-46558-2-ND - Tape & Reel (TR) 296-46558-1-ND - Cut Tape (CT) 296-46558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25601RTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25601RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱232.25000 | ₱232.25 |
| 10 | ₱175.37500 | ₱1,753.75 |
| 25 | ₱161.16600 | ₱4,029.15 |
| 100 | ₱145.55210 | ₱14,555.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱138.10596 | ₱34,526.49 |
| 500 | ₱133.61710 | ₱66,808.55 |
| 750 | ₱131.36968 | ₱98,527.26 |
| 1,250 | ₱128.87906 | ₱161,098.83 |
| 1,750 | ₱127.42339 | ₱222,990.93 |
| 2,500 | ₱126.02328 | ₱315,058.20 |



