
FXL2SD106BQX | |
|---|---|
DigiKey Part Number | 2156-FXL2SD106BQX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FXL2SD106BQX |
Description | IC XLTR VL BIDIR 16-DQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-DQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer Fairchild Semiconductor | Output Type Tri-State, Non-Inverted |
Packaging Bulk | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-WFQFN Exposed Pad |
Channels per Circuit 6 | Supplier Device Package 16-DQFN (2.5x3.5) |
Voltage - VCCA 1.1 V ~ 3.6 V | Base Product Number |
| Bulk: | 374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 374 | ₱49.11201 | ₱18,367.89 |


