NCV8702MX33TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,157
Unit Price: ₱37.52000
Datasheet

Similar


Texas Instruments
In Stock: 8,583
Unit Price: ₱46.45000
Datasheet

Similar


Texas Instruments
In Stock: 896
Unit Price: ₱97.07000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8702MX33TCG

DigiKey Part Number
NCV8702MX33TCGOSTR-ND - Tape & Reel (TR)
NCV8702MX33TCGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCV8702MX33TCG
Description
IC REG LINEAR 3.3V 200MA 6-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCV8702MX33TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA
Current - Output
Current - Quiescent (Iq)
16 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XDFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes