FMAD1686 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₱13,949.65000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 3
Unit Price: ₱20,057.95000
Datasheet
Adapter Coaxial Connector 3.5mm Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1686

DigiKey Part Number
5328-FMAD1686-ND
Manufacturer
Manufacturer Product Number
FMAD1686
Description
COAX ADAPT 3.5MM TO 3.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 3.5mm Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
34.5 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
3.5mm Jack, Female Socket
Dielectric Material
Polyetherimide (PEI)
Convert To (Adapter End)
3.5mm Jack, Female Socket
Insertion Loss
0.3dB
Impedance
50 Ohms
Operating Temperature
-50°C ~ 170°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE91686Pasternack06099-PE91686-ND₱13,949.65000Parametric Equivalent
PE9678Pasternack36099-PE9678-ND₱20,057.95000Parametric Equivalent
Available To Order
Factory Stock: 29
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱13,326.54000₱13,326.54
Manufacturers Standard Package