FMAT7611-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₱6,553.48000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: ₱7,886.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 20
Unit Price: ₱3,304.43000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ₱8,163.11000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ₱12,850.89000
Datasheet

Parametric Equivalent


WEC
In Stock: 16
Unit Price: ₱3,271.67500
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 49
Unit Price: ₱3,093.03000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱5,381.53000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱2,220.02000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱10,564.74160
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₱16,333.82640
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ₱26,578.65500
Datasheet
New at DigiKey
RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7611-7

DigiKey Part Number
5328-FMAT7611-7-ND
Manufacturer
Manufacturer Product Number
FMAT7611-7
Description
FMAT7611-7
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.