Parametric Equivalent
Parametric Equivalent

FMCA2733/BK-120 | |
|---|---|
DigiKey Part Number | 5328-FMCA2733/BK-120-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2733/BK-120 |
Description | COAX CBL HD-BNC TO HD-BNC 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC Belden 1855A 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 120.0" (3.0m) 10.0' |
Packaging Bag | Cable Type Belden 1855A |
Part Status Active | Cable Impedance 75 Ohms |
Style HD-BNC to HD-BNC | Connector Impedance 75 Ohms |
1st Connector HD-BNC Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector HD-BNC Plug | Operating Temperature -30°C ~ 75°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA30857/BK-FT10 | L-com | 0 | 5073-LCCA30857/BK-FT10-ND | ₱3,229.40000 | Parametric Equivalent |
| PE3C8873/BK-120 | Pasternack | 0 | 6099-PE3C8873/BK-120-ND | ₱4,378.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,375.14000 | ₱4,375.14 |



